Grayhill29-101 REDSteckverbinder, elektronisches Testgerät
Conn Banana Plug PL 1 POS ST Panel Mount 1 Port
Compliant | |
EAR99 | |
Obsolete | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Properly test your design by using this banana 29-101 RED test terminal block manufactured from Grayhill. This PL connector's a single contact that is made out of brass and plated with nickel. It has a plug type gender. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 20 A. This product is 36.58 mm long.