Grayhill29-104 GRNSteckverbinder, elektronisches Testgerät
Conn Banana Jack PL 1 POS ST Panel Mount 1 Port Green
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Banana Jack | |
PL | |
Straight | |
1 | |
1 | |
20 | |
Panel Mount | |
36.58 |
Performing testing? Have an abnormal connection which needs to be made? This banana 29-104 GRN test terminal block from Grayhill will make it possible to perform testing. This PL connector's a single contact that is made out of brass and plated with gold. It has a straight body orientation. It has a plug type gender. This connector has a single port. This device has a maximum current rating of 20 A. This product is 36.58 mm long.