Grayhill29-1 REDSteckverbinder, elektronisches Testgerät
Conn Binding Post F 1 POS ST Panel Mount 1 Port
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Binding Post | |
F | |
Straight | |
1 | |
1 | |
15 | |
Panel Mount | |
12.7 | |
43.18 | |
N/R | |
N/R |
Easily connect nontraditional adaptors to a test machine by using this binding post 29-1 RED test terminal block manufactured from Grayhill. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 15 A. This product is 43.18 mm long with a diameter of 12.7 mm. 29-1 RED is housed in red thermoplastic.