Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.70.07 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | DIN Rail |
Verpackungshöhe | 90 |
Verpackungsbreite | 55 |
Verpackungslänge | 84 |
Leiterplatte geändert | 6 |
6 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this 2902993 AC to DC power supply from Phoenix Contact. It has a voltage of 24 V and maximum output power of 100 W. This part's single output can handle a current up to 4.2 A. This part has a temperature range of -25 °C to 70 °C.