Compliant with Exemption | |
EAR99 | |
Obsolete |
This plc terminal blocks 2912439 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. It has a maximum voltage rating of 24 VDC. This is a 5-row connector. It has a female type gender. This product is 80 mm long, 94 mm tall and 14 mm deep. This quick disconnect terminal has an operating temperature of -25 to 60 °C. Its wire is 14-26 AWG.