TE Connectivity292303-7Connector USB

Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder RA SMD 4 Terminal 1 Port Tray

Sync up your sound and picture with this usb 2.0 type a 292303-7 audio and video connector from TE Connectivity. This RCP connector's 4 contacts that are made out of copper alloy and plated with gold over palladium nickel. It has a right angle body orientation. This connector has a single port. It has a receptacle type gender. 292303-7 is housed in thermoplastic. This component will be shipped in tray format. This product is 14.63 mm long, 7.01 mm tall and 14 mm deep. Its 4 terminals use the solder termination method.

A datasheet is only available for this product at this time.