Vishay293D107X9010D2TE3Kondensator, Tantal, fest

Cap Tant Solid 100uF 10V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.6 Ohm 125°C T/R

This 293D107X9010D2TE3 tantalum solid capacitor from Vishay provides a high capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 10 VDC. Its leakage current is 10 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. Its capacitance value is 100uF. It has a tolerance of 10%.

Import TariffMay apply to this part

Auf Lager: 286.500 Stück

Regional Inventory: 1.500

    Total164,25 €Price for 500

    1.500 auf Lager: morgen versandbereit

    • (500)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2422+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 1.500 Stück
      • Price: 0,3285 €
    • (500)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2444+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 285.000 Stück
      • Price: 0,3054 €