ERNI Electronics294743Steckverbinder, Mutterplatine
Conn Backplane F 24 POS 2.54mm Press Fit ST Thru-Hole
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Backplane | |
F | |
24Signal/8Cavity | |
Press Fit | |
Straight | |
400 | |
95 | |
10.6 | |
12.6 | |
Through Hole |
The ERNI Electronics 294743 backplane connector can help you connect multiple different lines in parallel, essentially forming a computer bus for your project. This F connector has 24signal / 8cavity F contacts. It has a female type gender. It has a straight body orientation. This product is 95 mm long, 12.6 mm tall and 10.6 mm deep. 294743 is housed in polybutylene terephthalate. It uses the press fit termination method.