Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Board to Board | |
M | |
10 | |
1 | |
Solder | |
1.27 | |
Straight | |
3.6 | |
Tape and Reel | |
17.78 | |
7 | |
6.1 | |
Surface Mount |
Thanks to ERNI Electronics' board to board 294919 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This M connector has 10 contacts that are plated with gold. Its pitch is 1.27 mm. It has a straight body orientation. This is a 1-row connector. It has a male type gender. This device has a maximum current rating of 3.6 A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 17.78 mm long, 6.1 mm tall and 7 mm deep. It uses the solder termination method.