Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Befestigung | DIN Rail |
Verpackungshöhe | 45 |
Verpackungsbreite | 50 |
Verpackungslänge | 151 |
This specially designed varioface module 2962612 connector accessory from Phoenix Contact comes in a variety of shapes to conveniently house different types of wires and cables. It has a straight body orientation. This product is 151 mm long, 45 mm tall and 50 mm deep. This part has an operating temperature range of -20 °C to 50 °C.