PHOENIX CONTACT2962735Schnittstellenmodule
VARIOFACE module, with screw connection and D-subminiature socket strip, for assembly on NS 35/7.5, 15positions
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Verpackungshöhe | 45 |
Verpackungsbreite | 43.15 |
Verpackungslänge | 64 |
Never worry about loose connections again with this varioface module 2962735 connector accessory from Phoenix Contact. It has a straight body orientation. This product is 65 mm long, 42 mm tall and 45 mm deep. This part has an operating temperature range of -20 °C to 50 °C.