PHOENIX CONTACT2966896Relaissockel
Relay Sockets Screw Terminal 12VDC DIN Rail 1Pole
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Perfect for troubleshooting this plc terminal blocks 2966896 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. It has a maximum voltage rating of 12 VDC. It has a female type gender. This is a 5-row connector. This quick disconnect terminal has an operating temperature of -25 to 60 °C. Its wire is 14-26 AWG. This product is 80 mm long, 94 mm tall and 6.2 mm deep. It uses the screw termination method.