PHOENIX CONTACT2967167Relaissockel
6.2 mm PLC basic terminal block with spring-cage connection, without relay or solid-state relay, for mounting on DIN rail NS 35/7,5, 1 PDT, input voltage 120 V AC/DC
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Get the best connections between your circuits with this plc terminal blocks 2967167 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 120 VDC|120VAC. It has a female type gender. This is a 5-row connector. This quick disconnect terminal has an operating temperature of -25 to 55 °C. This product is 80 mm long, 94 mm tall and 6.2 mm deep. Its wire is 14-26 AWG.