PHOENIX CONTACT2967219Relaissockel
6.2 mm PLC basic terminal block with spring-cage connection, without relay or solid-state relay, for mounting
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
This 2967219 PCB terminal block developed by Phoenix Contact will mend different gage wires together. It has a female type gender. It has a straight body orientation. It has a maximum voltage rating of 24 VDC. Its wire is 14-24 AWG. This quick disconnect terminal has an operating temperature of -25 to 60 °C.