PHOENIX CONTACT2976284Schnittstellenmodule
Interface module, connection 1: Screw connection, connection 2: ELCO connector 1x 38-position (Pin strip type8016, left)
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Verpackungshöhe | 77 |
Verpackungsbreite | 57.32 |
Verpackungslänge | 101.5 |
Never worry about loose connections again with this varioface module 2976284 connector accessory from Phoenix Contact. It has a straight body orientation. This part has a minimum operating temperature of -20 °C and a maximum of 50 °C. This product is 101.5 mm long, 58.5 mm tall and 77 mm deep.