Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
This plc terminal blocks 2980238 PCB terminal block developed by Phoenix Contact will mend different gage wires together. This F connector has 5 F contacts. It has a maximum voltage rating of 5 VDC. It has a female type gender. This is a 5-row connector. Its wire is 14-26 AWG. This quick disconnect terminal has an operating temperature of -25 to 60 °C. This product is 80 mm long, 94 mm tall and 6.2 mm deep.