Diodes Incorporated2DC4617R-7-FGP BJT
Trans GP BJT NPN 50V 0.15A 150mW 3-Pin SOT-523 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.75 mm |
Verpackungsbreite | 0.8 mm |
Verpackungslänge | 1.6 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-523 |
3 | |
Leitungsform | Gull-wing |
The versatility of this NPN 2DC4617R-7-F GP BJT from Diodes Zetex makes it capable of being use as either a switch or amplifier in your circuit. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 150 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a maximum collector emitter voltage of 50 V and a maximum emitter base voltage of 7 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.