Meist Gekauft
Vishay2KBP01M-E451Brückengleichrichter
Rectifier Bridge Diode Single 100V 2A 4-Pin Case KBPM Bulk
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 11.68(Max) |
Verpackungsbreite | 5.08(Max) |
Verpackungslänge | 15.24(Max) |
Leiterplatte geändert | 4 |
Lieferantenverpackung | Case KBPM |
4 | |
Leitungsform | Through Hole |
If you want to convert an alternating current input into a direct current, then this 2KBP01M-E4/51 full bridge rectifier from Vishay is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 165 °C.