Vishay2KBP10M-E4/51Brückengleichrichter
Diode Rectifier Bridge Single 1KV 2A 4-Pin Case KBPM Bulk
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
If you want to convert an alternating current input into a direct current, then this 2KBP10M-E4/51 full bridge rectifier from Vishay is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. This rectifier has a minimum operating temperature of -55 °C and a maximum of 165 °C. It is made in a single configuration.