Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
Durchmesser | 9.4(Max) |
Befestigung | Through Hole |
Verpackungshöhe | 6.6(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-39 |
3 | |
Leitungsform | Through Hole |
Compared to other transistors, the PNP 2N1131 general purpose bipolar junction transistor, developed by Central Semiconductor, can offer a high-voltage solution in your circuit. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 600 mW. It has a maximum collector emitter voltage of 35 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 200 °C.