Central Semiconductor2N2222A LEADGP BJT
Trans GP BJT NPN 40V 0.8A 500mW 3-Pin TO-18 Box
Not Compliant | |
EAR99 | |
Active | |
8541.29.00.75 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
75 | |
40 | |
6 | |
1.2@15mA@150mA|2@50mA@500mA | |
-65 to 200 | |
0.3@15mA@150mA|1@50mA@500mA | |
0.8 | |
10 | |
100@150mA@10V|35@0.1mA@10V|40@500mA@10V|50@150mA@1V|50@1mA@10V|75@10mA@10V | |
500 | |
-65 | |
200 | |
Box | |
Durchmesser | 5.84(Max) |
Befestigung | Through Hole |
Verpackungshöhe | 5.33(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-18 |
3 | |
Leitungsform | Through Hole |
This NPN 2N2222A LEAD general purpose bipolar junction transistor from Central Semiconductor is perfect for a circuit requiring high-current density and can operate in a high voltage range. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 500 mW. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has an operating temperature range of -65 °C to 200 °C.