Central Semiconductor2N2329Silicon Controlled Rectifiers - SCRs
SCR 400V 1.6A(RMS) 15A 3-Pin TO-39 Box
Supplier Unconfirmed | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
Durchmesser | 9.4(Max) |
Befestigung | Through Hole |
Verpackungshöhe | 6.6(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-39 |
3 | |
Leitungsform | Through Hole |
By triggering a current you can turn this scr 2N2329 thyristor manufactured from Central Semiconductor on and keep it on by applying a forward-biased voltage. This device has a surge current rating of 15 A. This SCR thyristor has an operating temperature range of -65 °C to 125 °C. Its repetitive peak forward blocking voltage is 400 V, while its repetitive peak reverse voltage is 400 V.