Supplier Unconfirmed | |
EAR99 | |
Active | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.33(Max) |
Verpackungsbreite | 4.19(Max) |
Verpackungslänge | 5.21(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 |
Use this versatile NPN 2N2925 GP BJT from Central Semiconductor to design various electronic circuits. This bipolar junction transistor's maximum emitter base voltage is 5 V. It has a maximum collector emitter voltage of 25 V and a maximum emitter base voltage of 5 V.