Central Semiconductor2N3003PBFREESilicon Controlled Rectifiers - SCRs
SCR Diode 100V 0.8A(RMS) 6A 3-Pin TO-18
EAR99 | |
Active | |
8541.10.00.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Durchmesser | 5.84(Max) |
Befestigung | Through Hole |
Verpackungshöhe | 5.33(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-18 |
3 |
By triggering a current you can turn on this scr 2N3003PBFREE thyristor manufactured from Central Semiconductor. This device has a surge current rating of 6 A. Its repetitive peak forward blocking voltage is 100 V, while its repetitive peak reverse voltage is 100 V.