Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
Automotive | No |
PPAP | No |
Durchmesser | 5.84(Max) |
Befestigung | Through Hole |
Verpackungshöhe | 5.33(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-18 |
3 | |
Leitungsform | Through Hole |
If you require a general purpose BJT that can handle high voltages, then the PNP 2N3251 BJT, developed by Central Semiconductor, is for you. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 360 mW. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 200 °C. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 5 V.