Supplier Unconfirmed | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Durchmesser | 5.84(Max) |
Befestigung | Through Hole |
Verpackungshöhe | 5.33(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-18 |
3 | |
Leitungsform | Through Hole |
This 2N4856A JFET from Central Semiconductor is specially engineered resist to control current flow as well as provide high input impedance. Its maximum power dissipation is 360 mW. It is made in a single configuration. This junction field effect transistor has a minimum operating temperature of -65 °C and a maximum of 200 °C.