Supplier Unconfirmed | |
EAR99 | |
Active | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
Durchmesser | 5.84(Max) |
Befestigung | Through Hole |
Verpackungshöhe | 5.33(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-18 |
3 | |
Leitungsform | Through Hole |
The simplest type of field-effect transistor is this 2N4857A JFET from Central Semiconductor. Its maximum power dissipation is 360 mW. This junction field effect transistor has an operating temperature range of -65 °C to 200 °C. It is made in a single configuration.