Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
N | |
Single | |
-40 | |
-40 | |
1800 | |
-55 | |
200 | |
Durchmesser | 5.84(Max) |
Befestigung | Through Hole |
Verpackungshöhe | 5.33(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-206AA |
3 | |
Leitungsform | Through Hole |
The simplest type of field-effect transistor is this 2N4858A-E3 JFET from Vishay. Its maximum power dissipation is 1800 mW. It is made in a single configuration. This junction field effect transistor has a minimum operating temperature of -55 °C and a maximum of 200 °C.