onsemi2N5062GSilicon Controlled Rectifiers - SCRs
SCR 100V 0.8A(RMS) 10A 3-Pin TO-92 Box
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
30(Typ) | |
0.8 | |
0.2 | |
10 | |
5 | |
100 | |
5 | |
1.7@1.2A | |
100 | |
0.51 | |
0.8 | |
0.01 | |
0.1 | |
0.01 | |
0.4 | |
No | |
-40 | |
110 | |
Befestigung | Through Hole |
Verpackungshöhe | 5.33(Max) |
Verpackungsbreite | 4.19(Max) |
Verpackungslänge | 5.2(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 | |
Leitungsform | Through Hole |
This bistable switch scr 2N5062G thyristor manufactured from ON Semiconductor will turn on when a current is applied to it. This device has a surge current rating of 10 A. This product comes packaged in bulk, so the parts will be stored loosely. This SCR thyristor has an operating temperature range of -40 °C to 110 °C. Its repetitive peak forward blocking voltage is 100 V, while its repetitive peak reverse voltage is 100 V.
EDA / CAD Models |