onsemi2N5064GSilicon Controlled Rectifiers - SCRs
SCR 200V 0.8A(RMS) 10A 3-Pin TO-92 Box
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
30(Typ) | |
0.8 | |
0.2 | |
10 | |
5 | |
200 | |
5 | |
1.7@1.2A | |
200 | |
0.51 | |
0.8 | |
0.01 | |
0.1 | |
0.01 | |
0.4 | |
No | |
-40 | |
110 | |
Befestigung | Through Hole |
Verpackungshöhe | 5.33(Max) |
Verpackungsbreite | 4.19(Max) |
Verpackungslänge | 5.2(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 | |
Leitungsform | Through Hole |
Look no further than this scr 2N5064G thyristor manufactured from ON Semiconductor for a bistable switch being controlled by an impulse current. This device has a surge current rating of 10 A. This product comes packaged in bulk, so the parts will be stored loosely. Its repetitive peak forward blocking voltage is 200 V, while its repetitive peak reverse voltage is 200 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 110 °C.
EDA / CAD Models |