onsemi2N5064RLRAGSilicon Controlled Rectifiers - SCRs
SCR 200V 0.8A(RMS) 10A 3-Pin TO-92 T/R
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
30(Typ) | |
0.8 | |
0.2 | |
10 | |
5 | |
200 | |
5 | |
1.7@1.2A | |
200 | |
0.51 | |
0.8 | |
0.01 | |
0.1 | |
0.01 | |
0.4 | |
No | |
-40 | |
110 | |
Befestigung | Through Hole |
Verpackungshöhe | 5.33(Max) |
Verpackungsbreite | 4.19(Max) |
Verpackungslänge | 5.2(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 | |
Leitungsform | Through Hole |
This scr 2N5064RLRAG thyristor manufactured from ON Semiconductor is a bistable switch, it will conduct when there is a current trigger and continue to be on when there is a forward bias voltage applied to it. This device has a surge current rating of 10 A. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 110 °C. Its repetitive peak forward blocking voltage is 200 V, while its repetitive peak reverse voltage is 200 V.
EDA / CAD Models |