Supplier Unconfirmed | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Durchmesser | 5.84(Max) |
Befestigung | Through Hole |
Verpackungshöhe | 5.33(Max) |
Leiterplatte geändert | 4 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-72 |
4 | |
Leitungsform | Through Hole |
This 2N5179 RF amplifier from Central Semiconductor is designed to operate at higher RF frequencies. This product's minimum DC current gain is 25@3mA@1 V. It has a maximum collector emitter saturation voltage of 0.4@1mA@10mA V. This RF transistor has a minimum operating temperature of -65 °C and a maximum of 200 °C.