Central Semiconductor2N5232A LEAD FREEGP BJT
Trans GP BJT NPN 50V 0.1A 625mW 3-Pin TO-92
Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.33(Max) mm |
Verpackungsbreite | 4.19(Max) mm |
Verpackungslänge | 5.21(Max) mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 | |
Leitungsform | Formed |
Thanks to Central Semiconductor, your circuit can handle high levels of voltage using the NPN 2N5232A LEAD FREE general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 625 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 50 V and a maximum emitter base voltage of 5 V.