Supplier Unconfirmed | |
EAR99 | |
Active | |
8541.21.00.40 | |
Automotive | No |
PPAP | No |
Durchmesser | 9.4(Max) |
Befestigung | Through Hole |
Verpackungshöhe | 6.6(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-39 |
3 | |
Leitungsform | Through Hole |
This PNP 2N5322 general purpose bipolar junction transistor from Central Semiconductor is perfect for a circuit requiring high-current density and can operate in a high voltage range. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 10000 mW. It has a maximum collector emitter voltage of 75 V and a maximum emitter base voltage of 7 V. This bipolar junction transistor has an operating temperature range of -65 °C to 200 °C.