Micro Commercial Components2N5551-APGP BJT
Trans GP BJT NPN 160V 0.6A 625mW 3-Pin TO-92 Ammo
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Power | |
Single | |
1 | |
180 | |
160 | |
6 | |
1@5mA@50mA | |
0.5@5mA@50mA | |
0.6 | |
30@50mA@5V|80@10mA@5V|80@1mA@5V | |
625 | |
300 | |
-55 | |
150 | |
Ammo | |
Befestigung | Through Hole |
Verpackungshöhe | 4.7(Max) |
Verpackungsbreite | 3.68(Max) |
Verpackungslänge | 4.7(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 | |
Leitungsform | Formed |
If your circuit's specifications require a device that can handle high levels of voltage, Micro Commercial Components' NPN 2N5551-AP general purpose bipolar junction transistor is for you. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 625 mW. It has a maximum collector emitter voltage of 160 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.