Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
PUT | |
5 | |
40 | |
5 | |
40 | |
0.15 | |
-50 | |
100 | |
Fan-Fold | |
Befestigung | Through Hole |
Verpackungshöhe | 5.33(Max) |
Verpackungsbreite | 4.19(Max) |
Verpackungslänge | 5.2(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 | |
Leitungsform | Through Hole |
Continue to operate your put 2N6028RLRMG thyristor manufactured from ON Semiconductor by applying a forward-biased voltage. This device has a surge current rating of 5 A. Its repetitive peak forward blocking voltage is 40 V, while its repetitive peak reverse voltage is 40 V. This SCR thyristor has an operating temperature range of -50 °C to 100 °C.
EDA / CAD Models |