onsemi2N6040GDarlington BJT
Trans Darlington PNP 60V 8A 75000mW 3-Pin(3+Tab) TO-220AB Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 9.28(Max) |
Verpackungsbreite | 4.83(Max) |
Verpackungslänge | 10.53(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220AB |
3 | |
Leitungsform | Through Hole |
Look no further than ON Semiconductor's PNP 2N6040G Darlington transistor, which can amplify the signal to provide higher current gains. This product's maximum continuous DC collector current is 8 A, while its minimum DC current gain is 1000@4A@4 V|100@8A@4V. It has a maximum collector emitter saturation voltage of 2@16mA@4A|4@80mA@8A V. This Darlington transistor array's maximum emitter base voltage is 5 V, while its maximum base emitter saturation voltage is 4.5@80mA@8A V. Its maximum power dissipation is 75000 mW. This product comes in rail packaging to keep individual parts separated and protected. This Darlington transistor array has an operating temperature range of -65 °C to 150 °C. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 5 V.
EDA / CAD Models |