EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
2.5 | |
5 | |
30 | |
15 | |
400 | |
2@6A | |
400 | |
0.01 | |
No | |
-40 | |
110 | |
Box | |
Befestigung | Through Hole |
Verpackungshöhe | 11.04(Max) |
Verpackungsbreite | 2.66(Max) |
Verpackungslänge | 7.74(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Lieferantenverpackung | TO-225 |
3 |
By triggering a current you can turn this triac 2N6073BG thyristor manufactured from ON Semiconductor on and keep it on by applying a forward-biased voltage. This device has a surge current rating of 30 A. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 110 °C. Its repetitive peak forward blocking voltage is 400 V, while its repetitive peak reverse voltage is 400 V.