Supplier Unconfirmed | |
EAR99 | |
Active | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.33(Max) |
Verpackungsbreite | 4.19(Max) |
Verpackungslänge | 5.21(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 |
Central Semiconductor's NPN 2N6427 Darlington transistor is the ideal component to use in situations where a higher current gain is needed. This Darlington transistor array's maximum emitter base voltage is 12 V. This product's minimum DC current gain is 14000@500mA@5 V. It has a maximum collector emitter saturation voltage of 1.5@500mA V. It has a maximum collector emitter voltage of 40(Min) V and a maximum emitter base voltage of 12 V.