Honeywell2NT1-3DKippschalter

Switch Toggle ON ON DPDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads

Use this 2NT1-3D toggle switch from Honeywell as a way to toggle the power on one of your components. This device has a maximum current rating of 20 A @ 28VDC. It has a DPDT configuration. The 2NT1-3D toggle switch has a screw termination style. This product is 33.53 mm long, 75.18 mm tall and 22.61 mm deep. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    4 Wochen
    • Price: 50,1582 €
    1. 1+50,1582 €
    2. 100+49,6194 €
    3. 500+49,1563 €
    4. 1500+48,8822 €
    5. 3000+48,5609 €