Honeywell2NT1-7EKippschalter
Switch Toggle (ON) OFF (ON) DPDT Locking Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | Unknown |
PPAP | Unknown |
Locking Lever | |
DPDT | |
(ON) OFF (ON) | |
Threaded | |
18@28VDC | |
372.85@(CSA/UL) | |
28.96 | |
Panel Mount with Threads | |
Screw | |
6 | |
Actuator/O-Ring/(Cover/Case)/Complete | |
Actuator/Panel/(Cover/Case)/N/A | |
N/A/O-Ring/N/A/Complete | |
IP67/IP68 | |
Straight | |
15/32-32 | |
68.04 | |
33.53 | |
22.61 | |
75.18 |
The 2NT1-7E toggle switch from Honeywell allows you to control the status of your project. It has a DPDT configuration. This device has a maximum current rating of 18 A @ 28VDC. The 2NT1-7E toggle switch has a screw termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 33.53 mm long, 75.18 mm tall and 22.61 mm deep.