Honeywell2PB11-H58Druckknopfschalter

Switch Push Button N.O./N.C. DPDT Round Plunger 5A 250VAC 30VDC Panel Mount Solder

Ideal for quick switching situations this 2PB11-H58 push button switch manufactured from Honeywell is a must. It has a DPDT configuration. This device has a maximum current rating of 5 A @ 250VAC 30VDC. The 2PB11-H58 push switch has a solder termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 19.8 mm long, 38.1 mm tall and 16.66 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 10
  • Manufacturer Lead Time:
    1 Woche
    • Price: 231,1131 €
    1. 1+231,1131 €
    2. 25+208,8364 €
    3. 100+204,7912 €
    4. 500+201,6534 €
    5. 1500+198,3832 €