Toshiba2SA1162-GRTE85LFGP BJT
Trans GP BJT PNP 50V 0.15A 150mW Automotive AEC-Q101 3-Pin S-Mini T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8541.29.00.95 | |
Automotive | Yes |
PPAP | Unknown |
PNP | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
50 | |
50 | |
5 | |
0.3@10mA@100mA | |
0.15 | |
100 | |
200@2mA@6V | |
150 | |
-55 | |
125 | |
Tape and Reel | |
Automotive | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.1 mm |
Verpackungsbreite | 1.5 mm |
Verpackungslänge | 2.9 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | S-MINI |
Lieferantenverpackung | S-Mini |
3 | |
Leitungsform | Gull-wing |
The versatility of this PNP 2SA1162-GR(TE85L,F) GP BJT from Toshiba makes it capable of being use as either a switch or amplifier in your circuit. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 150 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has a maximum collector emitter voltage of 50 V and a maximum emitter base voltage of 5 V.