Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Power | |
Single Dual Collector | |
1 | |
50 | |
50 | |
6 | |
1.2@100mA | |
0.23@50mA@1A|0.5@100mA@2A | |
3 | |
1000 | |
200@100mA@2V | |
1300 | |
390(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5 |
Verpackungsbreite | 2.5 |
Verpackungslänge | 4.5 |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-89 |
4 | |
Leitungsform | Flat |
ON Semiconductor brings you the solution to your high-voltage BJT needs with their PNP 2SA2125-TD-E general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 1300 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a maximum collector emitter voltage of 50 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.
EDA / CAD Models |