Compliant with Exemption | |
EAR99 | |
Active | |
8541.21.00.75 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Power | |
Single Dual Collector | |
1 | |
60 | |
50 | |
6 | |
1.2@50mA@1A | |
0.7@50mA@1A | |
2 | |
140@100mA@2V | |
500 | |
150(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5 |
Verpackungsbreite | 2.5 |
Verpackungslänge | 4.5 |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-89 |
4 | |
Leitungsform | Flat |
If you require a general purpose BJT that can handle high voltages, then the PNP 2SB1123S-TD-E BJT, developed by ON Semiconductor, is for you. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a maximum collector emitter voltage of 50 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
EDA / CAD Models |