| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.21.00.75 | |
| Automotive | No |
| PPAP | No |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9 mm |
| Verpackungsbreite | 1.25 mm |
| Verpackungslänge | 2 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-70 |
| 3 | |
| Leitungsform | Gull-wing |
Implement this 2SC5226A-5-TL-E RF amplifier from ON Semiconductor into your circuit so that it can operate at higher RF frequency range. This RF transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
