Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
NPN | |
Si | |
Single | |
1 | |
20 | |
10 | |
<20 | |
1.5 | |
0.03 | |
0.001 to 0.06 | |
10000 | |
1000 | |
5V/10mA | |
90@10mA@5V | |
50 to 120 | |
0.45 | |
150 | |
8000(Typ) | |
3 | |
-55 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.9 |
Verpackungsbreite | 1.25 |
Verpackungslänge | 2 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-70 |
3 | |
Leitungsform | Gull-wing |
This 2SC5245A-4-TL-E RF amplifier from ON Semiconductor is designed to operate in high radio frequency input power situations and is perfect for a variety of applications. This RF transistor has an operating temperature range of -55 °C to 150 °C.
EDA / CAD Models |