Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.75 mm |
Verpackungsbreite | 0.8 mm |
Verpackungslänge | 1.6 mm |
Leiterplatte geändert | 3 |
Lieferantenverpackung | SMCP |
3 |
Implement this 2SC5277A-2-TL-E RF amplifier from ON Semiconductor into your circuit so that it can operate at higher RF frequency range. This RF transistor has an operating temperature range of -55 °C to 150 °C.
EDA / CAD Models |