onsemi2SC5551AF-TD-EHF-BJT
Trans RF BJT NPN 30V 0.3A 1300mW 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.29.00.75 | |
Automotive | No |
PPAP | No |
NPN | |
Single Dual Collector | |
1 | |
40 | |
30 | |
30 to 40 | |
0.3@5mA@50mA | |
2 | |
1.2@5mA@50mA | |
0.3 | |
0.12 to 0.5 | |
5000 | |
1000 | |
90@50mA@5V | |
50 to 120 | |
2.9 | |
1300 | |
3500(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5 |
Verpackungsbreite | 2.5 |
Verpackungslänge | 4.5 |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-89 |
4 | |
Leitungsform | Flat |
Design filters, receivers, transmitters, op-amps, power supplies, and control circuits with this versatile NPN 2SC5551AF-TD-E GP BJT from ON Semiconductor. This bipolar junction transistor's maximum emitter base voltage is 2 V. Its maximum power dissipation is 1300 mW. It has a maximum collector emitter voltage of 30 V and a maximum emitter base voltage of 2 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.