Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.75 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Power | |
Si | |
Single Dual Collector | |
1 | |
100 | |
50 | |
6 | |
1.2 | |
1.2@40mA@2A | |
150 | |
0.17@40mA@2A|0.24@175mA@3.5A | |
7 | |
100 | |
200@500mA@2V | |
1300 | |
-55 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5 mm |
Verpackungsbreite | 2.5 mm |
Verpackungslänge | 4.5 mm |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-89 |
4 | |
Leitungsform | Flat |
Design filters, receivers, transmitters, op-amps, power supplies, and control circuits with this versatile NPN 2SC5569-TD-E GP BJT from ON Semiconductor. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 1300 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 50 V and a maximum emitter base voltage of 6 V.
EDA / CAD Models |